Filter Your Search
1 - 4 of 4 results
|
CI1120SD000-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 20 | 2 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE66 | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.193 inch | 0.197 inch | 0.937 inch | CVILUX CORP | compliant | |||||||||||||||||||||||
|
CI1120M2HD0-R0-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 20 | 2 | 1 mm | 2 | 20 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | PLASTIC | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1.961 N | 100 MΩ | 0.49 N | e4 | UL | 94V-0 | -25 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6 mm | FLASH inch | SURFACE MOUNT | 0.213 inch | 0.257 inch | 0.484 inch | CVILUX CORP | compliant | ||||||||||||||||
|
CI1120SD000
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 20 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | POLARIZED KEY | 28 AWG | 28 AWG | UL | -25 °C | 85 °C | PLUG | RECTANGULAR | WHITE | 0.039 inch | NO | LOCKING | ONE | CRIMP | 0.193 inch | 0.197 inch | 0.512 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
PCI-1-120
Marktech Optoelectronics
|
Check for Price | Active | 120 | 2 | 4 | 30 mΩ | 1 A | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1 GΩ | -55 °C | 125 °C | POLARIZATION POST | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.05 inch | 0.072 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.35 inch | 0.61 inch | 3.34 inch | 0.1 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 |