Filter Your Search
1 - 10 of 6,770 results
|
|
CFM04S120
Cincon Electronics Corporation
|
$5.6654 | Yes | Active | 115 V | 12 V | 277 V | 100 V | 11.64 V | 12.36 V | 333 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 3 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 4 W | R-XXMA-X | EN; IEC; UL | 80 °C | -40 °C | EN/IEC/UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 19.4 mm | 39.5 mm | 18.3 mm | PACKAGE | EAR99 | ||||
|
|
CFM04S150-T
Cincon Electronics Corporation
|
$5.6654 | Yes | Active | 115 V | 15 V | 277 V | 100 V | 14.55 V | 15.45 V | 266 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 3 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 4 W | R-XXMA-X | EN; IEC; UL | 80 °C | -40 °C | EN/IEC/UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 18 mm | 49.5 mm | 17.5 mm | PACKAGE | EAR99 | ||||
|
|
CFM04S150
Cincon Electronics Corporation
|
$5.6654 | Yes | Active | 115 V | 15 V | 277 V | 100 V | 14.55 V | 15.45 V | 266 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 3 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 4 W | R-XXMA-X | EN; IEC; UL | 80 °C | -40 °C | EN/IEC/UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 19.4 mm | 39.5 mm | 18.3 mm | PACKAGE | EAR99 | ||||
|
|
CFM04S033
Cincon Electronics Corporation
|
$5.6654 | Yes | Active | 115 V | 3.3 V | 277 V | 100 V | 3.135 V | 3.465 V | 1.2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 74 % | 1 % | 5 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 4 W | R-XXMA-X | EN; IEC; UL | 80 °C | -40 °C | EN/IEC/UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 19.4 mm | 39.5 mm | 18.3 mm | PACKAGE | EAR99 | ||||
|
|
CFM04S050
Cincon Electronics Corporation
|
$5.6654 | Yes | Active | 115 V | 5 V | 277 V | 100 V | 4.8 V | 5.2 V | 800 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 1 % | 4 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 4 W | R-XXMA-X | EN; IEC; UL | 80 °C | -40 °C | EN/IEC/UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 19.4 mm | 39.5 mm | 18.3 mm | PACKAGE | EAR99 | ||||
|
|
CFM04S240-E
Cincon Electronics Corporation
|
$5.9437 | Yes | Active | 115 V | 24 V | 277 V | 100 V | 23.28 V | 24.72 V | 166 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 3 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | 0.08484 Vrms | HYBRID | 4 W | R-XDMA-P4 | EN; IEC; UL | 80 °C | -40 °C | EN/IEC/UL 62368-1 | 4 | UNSPECIFIED | XMA | MODULE,4LEAD,1.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 21 mm | 41.1 mm | 20.5 mm | PACKAGE-4 | EAR99 | ||
|
|
CFM04S033-E
Cincon Electronics Corporation
|
$5.9437 | Yes | Active | 115 V | 3.3 V | 277 V | 100 V | 3.135 V | 3.465 V | 1.2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 74 % | 1 % | 5 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 4 W | R-XDMA-P4 | EN; IEC; UL | 80 °C | -40 °C | EN/IEC/UL 62368-1 | 4 | UNSPECIFIED | DMA | MODULE,4LEAD,1.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 21 mm | 41.1 mm | 20.5 mm | PACKAGE-4 | EAR99 | ||
|
|
CFM04S150-E
Cincon Electronics Corporation
|
$5.9437 | Yes | Active | 115 V | 15 V | 277 V | 100 V | 14.55 V | 15.45 V | 266 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 3 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 4 W | R-XDMA-P4 | EN; IEC; UL | 80 °C | -40 °C | EN/IEC/UL 62368-1 | 4 | UNSPECIFIED | XMA | MODULE,4LEAD,1.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 21 mm | 41.1 mm | 20.5 mm | PACKAGE-4 | EAR99 | ||
|
|
CFM04S033-T
Cincon Electronics Corporation
|
$6.5857 | Yes | Active | 115 V | 3.3 V | 277 V | 100 V | 3.135 V | 3.465 V | 1.2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 74 % | 1 % | 5 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 4 W | R-XXMA-X | EN; IEC; UL | 80 °C | -40 °C | EN/IEC/UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 18 mm | 49.5 mm | 17.5 mm | PACKAGE | EAR99 | ||||
|
|
CFM04S240-T
Cincon Electronics Corporation
|
$6.5857 | Yes | Active | 115 V | 24 V | 277 V | 100 V | 23.28 V | 24.72 V | 166 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 3 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | 0.08484 Vrms | HYBRID | 4 W | R-XXMA-X | EN; IEC; UL | 80 °C | -40 °C | EN/IEC/UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 18 mm | 49.5 mm | 17.5 mm | PACKAGE | EAR99 |