Filter Your Search
1 - 1 of 1 results
|
CJ606422900
Cvilux Corporation
|
Check for Price | Yes | Active | 8 | 1 | 1.02 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1000VAC V | NO | 500 MΩ | 2 | UL | 94V-0 | -40 °C | 105 °C | PEG | JACK | RECTANGULAR | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.606 inch | 0.63 inch | 1.102 inch | CVILUX CORP | compliant |