Filter Your Search
1 - 3 of 3 results
|
CK1A227M0806BVR
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 220 µF | 10 V | 300 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.19 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 6.2 mm | 8.9 mm | 8.3 mm | SAMWHA CAPACITOR GROUP | , 3333 | compliant | EAR99 | |||
|
CK1A227M6L07KVR
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 220 µF | 10 V | 280 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.19 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 7.7 mm | 7 mm | 6.6 mm | SAMWHA CAPACITOR GROUP | , 2626 | compliant | EAR99 | |||
|
CK1A226M04006VR
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 22 µF | 10 V | 80 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SOLVENT PROOF | 0.19 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | TIN | FLAT | SAMWHA CAPACITOR GROUP | , 1717 | compliant | EAR99 |