Filter Your Search
1 - 4 of 4 results
|
CKC18C103MCGACTU
KEMET Corporation
|
$1.3128 | Yes | Active | 10 nF | 500 V | 20 % | 1812 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
CKC18C103MCGACAUTO
KEMET Corporation
|
$1.3540 | Yes | Active | 10 nF | 500 V | 20 % | 1812 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
CKC18C103MCGAC7210
KEMET Corporation
|
Check for Price | Yes | Active | 10 nF | 500 V | 20 % | 1812 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
CKC18C103MCGAC
KEMET Corporation
|
Check for Price | Yes | Active | 10 nF | 500 V | 20 % | 1812 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |