Parametric results for: CKC18X183FCGAC under Fixed Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ckc18x183fcgac
Select parts from the table below to compare.
Compare
Compare
CKC18X183FCGACAUTO
KEMET Corporation
$1.0000 Yes Active 18 nF 500 V 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.4 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
CKC18X183FCGACTU
KEMET Corporation
$1.0000 Yes Active 18 nF 500 V 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.4 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
CKC18X183FCGAC7210
KEMET Corporation
Check for Price Yes Active 18 nF 500 V 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.4 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
CKC18X183FCGAC
KEMET Corporation
Check for Price Yes Active 18 nF 500 V 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 SMT BULK YES MATTE TIN WRAPAROUND 1.4 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20