Filter Your Search
1 - 2 of 2 results
|
CKCA43JB1H223M(100AA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 22 nF | 50 V | 20 % | JB | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 10% ppm/°C | e3 | 85 °C | -25 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 3.2 mm | 1 mm | 1.6 mm | TDK CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 | ||||
|
CKCA43JB1H223M100AA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 nF | 50 V | 20 % | JB | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 10% ppm/°C | e3 | 85 °C | -25 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 3.2 mm | 1 mm | 1.6 mm | TDK CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 | TDK |