Filter Your Search
1 - 5 of 5 results
|
CKG45KX7R2E474M290JJ
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 250 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.9 mm | 5 mm | 3.5 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
CKG45KX7R2E474M
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 250 V | 20 % | 2014 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3 mm | 5.5 mm | 4 mm | TDK CORP | , 2014 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CKG45KX7R2E474M290JH
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 250 V | 20 % | 2014 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.9 mm | 5 mm | 3.5 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
CKG45KX7R2E474M(290JA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 nF | 250 V | 20 % | 2014 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | CKG | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 2.9 mm | 5 mm | 3.5 mm | TDK CORP | , 2014 | compliant | EAR99 | ||||||||||||
|
CKG45KX7R2E474MT
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 nF | 250 V | 20 % | 2014 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER PLASTIC, 7 INCH | YES | TIN OVER NICKEL | 2.9 mm | 5 mm | 3.5 mm | TDK CORP | , 2014 | compliant | EAR99 | 8532.24.00.20 |