Filter Your Search
1 - 1 of 1 results
|
CKG57KX7S2A156M335JJ
TDK Corporation
|
$1.8143 | Yes | Yes | Active | 15 µF | 100 V | 20 % | 2420 | X7S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 3.35 mm | 6 mm | 5 mm | TDK CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | TDK |