Filter Your Search
1 - 1 of 1 results
![]() |
CL21F105ZOCNNND
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 16 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 |