Filter Your Search
1 - 10 of 11 results
|
CLE-170-01-G-DV-TR
Samtec Inc
|
$12.1680 | Yes | Yes | Active | 140 | 2 | 800 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TOP ENTRY, BOTTOM ENTRY | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.205 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
CLE-170-01-G-DV-K-TR
Samtec Inc
|
$12.2980 | Yes | Active | 140 | 2 | 787.4 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PICK&PLACE PAD, TAPE&REEL PKG | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | e4 | UL | -65 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.205 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
CLE-170-01-G-DV-A-TR
Samtec Inc
|
$12.4540 | Yes | Active | 140 | 2 | 787.4 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | TAPE & REEL PACKAGING | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | e4 | UL | -65 °C | 125 °C | POSITIONING PIN | PLUG | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.205 inch | SAMTEC INC | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||
|
CLE-170-01-G-DV-A-P-TR
Samtec Inc
|
$12.7010 | Yes | Active | 140 | 2 | 787.4 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | M.PICK&PLACE PAD,TAPE&REEL PKG | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | e4 | UL | -65 °C | 125 °C | POSITIONING PIN | PLUG | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.205 inch | SAMTEC INC | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||
|
CLE-170-01-G-DV-A-K-TR
Samtec Inc
|
$13.0885 | Yes | Active | 140 | 2 | 787.4 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PICK&PLACE PAD, TAPE&REEL PKG | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | e4 | UL | -65 °C | 125 °C | POSITIONING PIN | PLUG | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.205 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
CLE-170-01-G-DV-K
Samtec Inc
|
$14.1000 | Yes | Yes | Active | 140 | 2 | 800 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TOP ENTRY, BOTTOM ENTRY | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.205 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
CLE-170-01-G-DV-A-P
Samtec Inc
|
$14.5700 | Yes | Active | 140 | 2 | 787.4 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | METAL PICK & PLACE PAD | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | e4 | UL | -65 °C | 125 °C | POSITIONING PIN | PLUG | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.205 inch | SAMTEC INC | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||
|
CLE-170-01-G-DV
Samtec Inc
|
$17.6830 | Yes | Yes | Active | 140 | 2 | 800 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT; TOP ENTRY; BOTTOM ENTRY | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.205 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||
|
CLE-170-01-G-DV-P
Samtec Inc
|
$19.0418 | Yes | Yes | Active | 140 | 2 | 800 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TOP ENTRY, BOTTOM ENTRY | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.205 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
CLE-170-01-G-DV-A
Samtec Inc
|
$19.0938 | Yes | Yes | Active | 140 | 2 | 800 µm | 2 | 15 mΩ | 750 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TOP ENTRY, BOTTOM ENTRY | 375VAC V | NO | .556 N | 5 GΩ | POLARIZED HOUSING | .3336 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9624 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.123 inch | 2.205 inch | SAMTEC INC | not_compliant | SAMTEC |