Filter Your Search
1 - 9 of 9 results
|
CLL4114TR13
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 250 µA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD | O-LELF-R2 | 2 | SOD-80 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
CLL4114BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 µA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD | O-LELF-R2 | 2 | SOD-80 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
CLL4114
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 250 µA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 150 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD | SOD-80, 2 PIN | 2 | SOD-80 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
CLL4114BKLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 250 µA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD | O-LELF-R2 | 2 | SOD-80 | compliant | EAR99 | 8541.10.00.50 | ||||
|
CLL4114TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | ZENER DIODE | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-31 | |||||||||||||||||||||||||||||||
|
CLL4114TR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 250 µA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD | O-LELF-R2 | 2 | SOD-80 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
CLL4114TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 250 µA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD | O-LELF-R2 | 2 | SOD-80 | compliant | EAR99 | 8541.10.00.50 | ||||
|
CLL4114PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-10-31 | |||||||||||||||||||||||||||||||
|
CLL4114TR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 250 µA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD | O-LELF-R2 | 2 | SOD-80 | compliant | EAR99 | 8541.10.00.50 |