Filter Your Search
1 - 9 of 9 results
|
CLL4739APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 28 mA | 10 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 700 Ω | 7 V | 5 % | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-04-26 | |||||||
|
CLL4739ATR13
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 28 mA | 10 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 700 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||
|
CLL4739ABKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 28 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 5 % | O-LELF-R2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
CLL4739ABK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 28 mA | 10 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 700 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | |||||||
|
CLL4739ATRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 28 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 5 % | O-LELF-R2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
CLL4739A
Central Semiconductor Corp
|
Check for Price | No | No | Active | 28 mA | 10 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 700 Ω | 7 V | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | MELF-2 | MELF | 2 | ||||
|
CLL4739ATR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 28 mA | 10 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 700 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | |||||||
|
CLL4739ATR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 28 mA | 10 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 700 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | |||||||
|
CLL4739ATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 28 mA | 10 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 700 Ω | 7 V | 5 % | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-04-26 |