Filter Your Search
1 - 7 of 7 results
|
CLL4739CTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | ZENER DIODE | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-04-26 | |||||||||||||||||||||||||||
|
CLL4739CTR
Central Semiconductor Corp
|
Check for Price | No | Active | 28 mA | 1 W | 9.1 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 5 Ω | 2 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
CLL4739CBK
Central Semiconductor Corp
|
Check for Price | No | Active | 28 mA | 1 W | 9.1 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 5 Ω | 2 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
CLL4739CBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 28 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 2 % | O-LELF-R2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CLL4739CPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-04-26 | ||||||||||||||||||||||||||
|
CLL4739C
Central Semiconductor Corp
|
Check for Price | No | Active | 28 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 2 % | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | MELF | MELF-2 | 2 | ||||
|
CLL4739CTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 28 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 2 % | O-LELF-R2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |