Filter Your Search
1 - 5 of 5 results
|
CLL5254BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 4.6 mA | 100 nA | 500 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 41 Ω | 600 Ω | 24.3 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | not_compliant | EAR99 | 8541.10.00.50 | |||
|
CLL5254BTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 4.6 mA | 100 nA | 500 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 41 Ω | 600 Ω | 24.3 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | not_compliant | EAR99 | 8541.10.00.50 | |||
|
CLL5254BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 4.6 mA | 500 mW | 27 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 41 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
CLL5254BTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 4.6 mA | 500 mW | 27 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 41 Ω | 5 % | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
CLL5254BTR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 4.6 mA | 100 nA | 500 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 600 Ω | 24.3 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 |