Filter Your Search
1 - 9 of 9 results
|
CLM-118-02-H-D-PA
Samtec Inc
|
$9.0375 | Yes | Yes | Active | 36 | 2 | 1 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||
|
CLM-118-02-H-D-P
Samtec Inc
|
Check for Price | Yes | Active | 36 | 2 | 1 mm | 2 | 15 mΩ | 3.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 820VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.202 mm | 30u inch | SURFACE MOUNT | 0.1 inch | 0.088 inch | 0.7145 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
CLM-118-02-H-D-K-TR
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e4 | GOLD OVER NICKEL | SAMTEC INC | unknown | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CLM-118-02-H-D-TR
Samtec Inc
|
Check for Price | Yes | Active | 36 | 2 | 1 mm | 2 | 15 mΩ | 3.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 820VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.202 mm | 30u inch | SURFACE MOUNT | 0.1 inch | 0.088 inch | 0.7145 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
CLM-118-02-H-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 36 | 2 | 1 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||
|
CLM-118-02-H-D-A
Samtec Inc
|
Check for Price | Active | 36 | 2 | 1 mm | 2 | 15 mΩ | 3.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 820VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | SOCKET | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.202 mm | 30u inch | SURFACE MOUNT | 0.1 inch | 0.088 inch | 0.7145 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||
|
CLM-118-02-H-D-A-K-TR
Samtec Inc
|
Check for Price | Active | 36 | 2 | 1 mm | 2 | 15 mΩ | 2.9 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 820VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | PEG | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2 mm | 30u inch | SURFACE MOUNT | 0.1 inch | 0.089 inch | 0.721 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
CLM-118-02-H-D-P-TR
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e4 | GOLD OVER NICKEL | SAMTEC INC | unknown | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CLM-118-02-H-D-A-K-FR
Samtec Inc
|
Check for Price | Active | 36 | 2 | 1 mm | 2 | 15 mΩ | 2.9 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 820VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | PEG | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2 mm | 30u inch | SURFACE MOUNT | 0.1 inch | 0.089 inch | 0.721 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 |