Parametric results for: CLM-118-02-LM-D under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: clm11802lmd
Select parts from the table below to compare.
Compare
Compare
CLM-118-02-LM-D-K-TR
Samtec Inc
$5.4707 Yes Yes Active 36 2 1 mm FEMALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC
CLM-118-02-LM-D
Samtec Inc
$6.8250 Yes Yes Active 36 2 1 mm FEMALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO 94V-0 SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC ROHS COMPLIANT EAR99 8536.69.40.40
CLM-118-02-LM-D-P-TR
Samtec Inc
Check for Price Yes Yes Active 36 2 1 mm FEMALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC
CLM-118-02-LM-D-TR
Samtec Inc
Check for Price Yes Active GOLD (10) BOARD CONNECTOR e3 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
CLM-118-02-LM-D-K
Samtec Inc
Check for Price Yes Yes Active 36 2 1 mm FEMALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC
CLM-118-02-LM-D-A
Samtec Inc
Check for Price Active 36 2 1 mm 2 15 mΩ 3.1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR 820VAC V NO 5 GΩ e3 UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.202 mm 10u inch SURFACE MOUNT 0.1 inch 0.088 inch 0.7145 inch SAMTEC INC compliant SAMTEC