Filter Your Search
1 - 3 of 3 results
|
CLM-118-02-L-D-BE-P-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 36 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.726 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
CLM-118-02-L-D-BE-P-FR
Samtec Inc
|
Check for Price | Active | 36 | 2 | 1 mm | 2 | 15 mΩ | 2.9 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 820VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.089 inch | 0.721 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
CLM-118-02-L-D-BE-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 36 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.726 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |