Filter Your Search
1 - 10 of 12 results
|
CLM-123-02-L-D-TR
Samtec Inc
|
$5.5645 | Yes | Yes | Active | 46 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.922 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
CLM-123-02-L-D-BE-A
Samtec Inc
|
$6.4005 | Yes | Active | 46 | 2 | 1 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||
|
CLM-123-02-L-D
Samtec Inc
|
$7.3708 | Yes | Yes | Active | 46 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.922 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||
|
CLM-123-02-L-D-PA
Samtec Inc
|
$7.4200 | Yes | Yes | Active | 46 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | POSITIONING PIN | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.922 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
CLM-123-02-L-D-P
Samtec Inc
|
$8.0133 | Yes | Active | 46 | 2 | 990.6 µm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | NO | .417 N | .2085 N | e3 | UL | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.922 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
CLM-123-02-L-D-BE-P
Samtec Inc
|
$8.1400 | Yes | Active | 46 | 2 | 990.6 µm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, PICK&PLACE PAD | NO | .417 N | .2085 N | e3 | UL | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.922 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
CLM-123-02-L-D-A
Samtec Inc
|
$8.1527 | Yes | Active | 46 | 2 | 1 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||
|
CLM-123-02-L-D-BE-PA
Samtec Inc
|
$9.6334 | Yes | Active | 46 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, PICK&PLACE PAD | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.922 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
CLM-123-02-L-D-BE-P-FR
Samtec Inc
|
Check for Price | Yes | Active | 46 | 2 | 1 mm | 2 | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.089 inch | 0.906 inch | SAMTEC INC | compliant | ||||||||||||||||||||
|
CLM-123-02-L-D-BE-A-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 46 | 2 | 1 mm | 2 | 2.8 A | FEMALE | 100 Cycles | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | TIGER CLAW | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.202 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.089 inch | 0.91 inch | SAMTEC INC | compliant |