Filter Your Search
1 - 4 of 4 results
|
CLP-112-02-F-DH-TR
Samtec Inc
|
$3.8058 | Yes | Active | 24 | 1 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW CONTACT | NO | 1.112 N | .556 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.12 inch | 0.617 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||
|
CLP-112-02-F-DH
Samtec Inc
|
$4.2555 | Yes | Yes | Active | 24 | 2 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, E.L.P. | NO | 1.112 N | .556 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.12 inch | 0.617 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||
|
CLP-112-02-F-DH-A-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
CLP-112-02-F-DH-A
Samtec Inc
|
Check for Price | Yes | Yes | Active | 24 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9878 mm | SURFACE MOUNT | 0.135 inch | 0.12 inch | 0.617 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |