Filter Your Search
1 - 10 of 38 results
|
CLP-112-02-L-D-PA
Samtec Inc
|
$2.7439 | Yes | Yes | Active | 24 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.617 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
CLP-112-02-L-D-BE-PA
Samtec Inc
|
$2.9846 | Yes | Active | 24 | 2 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | .556 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7338 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.617 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
CLP-112-02-L-D-TR
Samtec Inc
|
$3.2492 | Yes | Active | 24 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.617 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||
|
CLP-112-02-L-D-P-TR
Samtec Inc
|
$3.2843 | Yes | Yes | Active | 24 | 2 | 1.27 mm | 2 | 4.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | NO | NO | e3 | NO | UL | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.617 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
CLP-112-02-L-D-PA-TR
Samtec Inc
|
$3.2843 | Yes | Yes | Active | 24 | 2 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | .556 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7338 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.617 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||
|
CLP-112-02-L-D-BE-TR
Samtec Inc
|
$3.3690 | Yes | Active | 24 | 2 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | .556 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7338 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.617 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
CLP-112-02-L-D-K-TR
Samtec Inc
|
$3.3885 | Yes | Active | 24 | 2 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | .556 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7338 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.617 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
CLP-112-02-L-D-A-K-TR
Samtec Inc
|
$3.4625 | Yes | Yes | Active | 24 | 2 | 1.27 mm | 2 | 4.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.617 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
CLP-112-02-L-D-BE-K-TR
Samtec Inc
|
$3.4794 | Yes | Active | 24 | 2 | 1.27 mm | 2 | 4.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | NO | NO | e3 | NO | UL | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.617 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
CLP-112-02-L-D-BE-PA-TR
Samtec Inc
|
$3.5860 | Yes | Active | 24 | 2 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | .556 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7338 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.617 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |