Filter Your Search
1 - 10 of 37 results
|
CLP-115-02-F-D-PA
Samtec Inc
|
$2.7529 | Yes | Yes | Active | 30 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 3u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.767 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||
|
CLP-115-02-F-D-K-TR
Samtec Inc
|
$3.0989 | Yes | Yes | Active | 30 | 2 | 1.27 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | NO | NO | e3 | NO | UL | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.767 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||
|
CLP-115-02-F-D-TR
Samtec Inc
|
$3.1332 | Yes | Active | 30 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 3u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.767 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||
|
CLP-115-02-F-D-BE-A-P-TR
Samtec Inc
|
$3.2767 | Yes | Yes | Active | 30 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.767 inch | SAMTEC INC | compliant | |||||||||||||||
|
CLP-115-02-F-D-PA-TR
Samtec Inc
|
$3.3157 | Yes | Active | 30 | 2 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | .556 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7338 mm | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.767 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||
|
CLP-115-02-F-D-P-TR
Samtec Inc
|
$3.3690 | Yes | Yes | Active | 30 | 2 | 1.27 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | NO | NO | e3 | NO | UL | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.767 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||
|
CLP-115-02-F-D-A-K-TR
Samtec Inc
|
$3.4454 | Yes | Yes | Active | 30 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.767 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
CLP-115-02-F-D-BE-K-TR
Samtec Inc
|
$3.5585 | Yes | Active | 30 | 2 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | .556 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7338 mm | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.767 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||
|
CLP-115-02-F-D-BE-P-TR
Samtec Inc
|
$3.6651 | Yes | Active | 30 | 2 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | .556 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7338 mm | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.767 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||
|
CLP-115-02-F-D-BE-TR
Samtec Inc
|
$3.6890 | Yes | Active | 30 | 2 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | .556 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7338 mm | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.767 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 |