Filter Your Search
1 - 10 of 27 results
|
CLT-106-02-G-D-BE-FR
Samtec Inc
|
$1.3095 | Yes | Active | 12 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 100 Cycles | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | TIGER CLAW | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.01 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.09 inch | 0.472 inch | SAMTEC INC | compliant | ||||||||||||||||
|
CLT-106-02-G-D-A-K-FR
Samtec Inc
|
$1.7231 | Yes | Active | 12 | 2 | 2 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | |||||||||||||||||||||||||||||||||||
|
CLT-106-02-G-D-TR
Samtec Inc
|
$1.7618 | Yes | Active | 12 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.6 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.09 inch | 0.472 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
CLT-106-02-G-D-K-TR
Samtec Inc
|
$1.8853 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 10 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW CONTACT | NO | .5004 N | .1668 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5212 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.084 inch | 0.472 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
CLT-106-02-G-D-BE-TR
Samtec Inc
|
$1.9211 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 10 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT | NO | .5004 N | .1668 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5212 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.084 inch | 0.472 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||
|
CLT-106-02-G-D-P-TR
Samtec Inc
|
$2.0011 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 10 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW CONTACT | NO | .5004 N | .1668 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5212 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.084 inch | 0.472 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
CLT-106-02-G-D
Samtec Inc
|
$2.0433 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 10 mΩ | 4.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER CLAW CONTACT, LOW PROFILE | NO | .5004 N | .1668 N | NO | NO | e4 | NO | UL | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.064 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.472 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||
|
CLT-106-02-G-D-A-TR
Samtec Inc
|
$2.0499 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 10 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW CONTACT | NO | .5004 N | .1668 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5212 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.084 inch | 0.472 inch | SAMTEC INC | not_compliant | ROHS COMPLIANT | SAMTEC | ||||||
|
CLT-106-02-G-D-BE-K-TR
Samtec Inc
|
$2.0613 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 10 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT | NO | .5004 N | .1668 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5212 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.084 inch | 0.472 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
CLT-106-02-G-D-BE-P-TR
Samtec Inc
|
$2.1598 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 10 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT | NO | .5004 N | .1668 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5212 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.084 inch | 0.472 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC |