Filter Your Search
1 - 10 of 25 results
|
CLT-121-02-F-D-P-TR
Samtec Inc
|
$3.8080 | Yes | Active | 42 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 3u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 1.653 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
CLT-121-02-F-D-BE-P-TR
Samtec Inc
|
$4.1480 | Yes | Active | 42 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 3u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 1.653 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
CLT-121-02-F-D-A-P-TR
Samtec Inc
|
$4.1990 | Yes | Active | 42 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 3u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 1.653 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
CLT-121-02-F-D-BE-A-P-TR
Samtec Inc
|
$4.2560 | Yes | Yes | Active | 42 | 2 | 2 mm | 2 | 10 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT | NO | .5004 N | .1668 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5212 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.084 inch | 1.654 inch | SAMTEC INC | not_compliant | SAMTEC | ROHS COMPLIANT | ||||||
|
CLT-121-02-F-D-BE-A
Samtec Inc
|
$4.7866 | Yes | Yes | Active | 42 | 2 | 2 mm | 2 | 10 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT | NO | .5004 N | .1668 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5212 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.084 inch | 1.654 inch | SAMTEC INC | not_compliant | SAMTEC | ROHS COMPLIANT | ||||||
|
CLT-121-02-F-D
Samtec Inc
|
$4.8200 | Yes | Yes | Active | 42 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 3u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 1.653 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||
|
CLT-121-02-F-D-A
Samtec Inc
|
$5.2133 | Yes | Active | 42 | 2 | 2 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.6 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.09 inch | 1.653 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | |||||||||
|
CLT-121-02-F-D-BE
Samtec Inc
|
$5.2954 | Yes | Yes | Active | 42 | 2 | 2 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.6 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.09 inch | 1.653 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
CLT-121-02-F-D-TR
Samtec Inc
|
$5.3300 | Yes | Active | 42 | 2 | 2 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | e3 | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.6 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.09 inch | 1.653 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||
|
CLT-121-02-F-D-K
Samtec Inc
|
$5.4300 | Yes | Active | 42 | 2 | 2 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | e3 | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.6 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.09 inch | 1.653 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |