Filter Your Search
1 - 2 of 2 results
|
CLV0795E
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 803 MHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4 V | 1 V | 17 MHz/V | 803 MHz | 797 MHz | -6.5 dBm | -112 dBc/Hz | 1.5 dB | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 14 | METAL | LCC14(UNSPEC) | YES | 12.7mm x 12.7mm x 5.588mm | Z-COMMUNICATIONS INC | LCC14(UNSPEC) | compliant | ||
|
CLV0795E-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4 V | 1 V | 18 MHz/V | 803 MHz | 797 MHz | -6.5 dBm | -111 dBc/Hz | 1.5 dB | 85 °C | -30 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant |