Filter Your Search
1 - 10 of 37 results
|
CM1213A-02SR
onsemi
|
$0.1661 | Yes | Active | 950 mV | 10 V | 1 µA | 225 mW | 7.75 V | SILICON | 6.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | 9 V | 5 V | Not Qualified | R-PDSO-G4 | e3 | IEC-61000-4-2 | 1 | 150 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | MECHANICAL OUTLINE | ROHS COMPLIANT PACKAGE-4 | 4 | 318A | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||
|
CM1213A-01SO
onsemi
|
$0.2049 | Yes | End Of Life | 10 V | 225 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | ROHS COMPLIANT PACKAGE-3 | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||||
|
CM1213A-02SO
onsemi
|
$0.2663 | Yes | End Of Life | 10 V | 225 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | Not Qualified | R-PDSO-G5 | e3 | MO-178AA | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-74 (SC-59ML) 6 LEAD | ROHS COMPLIANT PACKAGE-5 | 6 | 318F-05 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||
|
CM1213A-04S7
onsemi
|
$0.2820 | Yes | Obsolete | 10 V | 225 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | Not Qualified | R-PDSO-G6 | e3 | MO-203AB | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-88 (SC-70 6 Lead), 1.25x2 | SC-70, MO-203, 6 PIN | 6 | 419AD | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||||
|
CM1213A-04SO
onsemi
|
$0.2970 | Yes | Active | 10 V | 225 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | Not Qualified | R-PDSO-G6 | e3 | MO-178AB | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-74 (SC-59ML) 6 LEAD | 6 | 318F-05 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||||||
|
CM1213A-04MR
onsemi
|
$0.5593 | Yes | End Of Life | 950 mV | 10 V | 1 µA | 400 mW | 7.75 V | SILICON | 6.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | 9 V | 5 V | Not Qualified | R-PDSO-G10 | e4 | IEC-61000-4-2 | 1 | 150 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | ONSEMI | MSOP 10, 3x3 | MSOP-10 | 10 | 846AE | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||
|
SZCM1213A-04SO
onsemi
|
$0.6285 | Yes | Active | 9.9 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | AVALANCHE | e3 | 1 | 260 | 30 | MATTE TIN | ONSEMI | 318F-05 | compliant | onsemi | ||||||||||||||||||||||||||||||
|
CM1213-06MR
onsemi
|
$0.7816 | Yes | End Of Life | 950 mV | 8.8 V | 1 µA | 400 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 5 V | Not Qualified | S-PDSO-G8 | e4 | IEC-61000-4-2 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | ONSEMI | Micro 8 lead Surface Mount | MSOP-8 | 8 | 846A-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||
|
CM1213-08MR
onsemi
|
$0.8432 | Yes | End Of Life | 950 mV | 8.8 V | 1 µA | 400 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 5 V | Not Qualified | S-PDSO-G8 | e4 | IEC-61000-4-2 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | ONSEMI | MSOP 10, 3x3 | MSOP-10 | 10 | 846AE | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||
|
CM1213-04ST
California Micro Devices
|
Check for Price | No | Obsolete | 225 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | Not Qualified | R-PDSO-G6 | MO-178AB | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CALIFORNIA MICRO DEVICES CORP | SOT-23 | MO-178, 6 PIN | 178 | unknown | EAR99 | 8541.10.00.50 |