Filter Your Search
1 - 10 of 30 results
|
CM1223-02SO
onsemi
|
$0.3524 | Yes | Obsolete | 8.8 V | 225 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | Not Qualified | R-PDSO-G5 | e4 | MO-178AA | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | ONSEMI | SOT-23, 5 Lead, 1.6x2.9 | 5 | 527AH | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||
|
CM1224-04SO
onsemi
|
$0.4031 | Yes | Obsolete | 950 mV | 10 V | 1 µA | 225 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | ZENER | 5 V | Not Qualified | R-PDSO-G6 | e4 | IEC-61000-4-2 | MO-178AB | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | ONSEMI | SOT-23, 6 Lead, 1.6x2.9 | 6 | 527AJ | compliant | EAR99 | 8541.10.00.50 | onsemi | SOT-23, 6 PIN | |||
|
CM1223-04MR
onsemi
|
$0.5052 | Yes | Obsolete | 8.8 V | 1 µA | 400 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | ZENER | 5 V | Not Qualified | S-PDSO-G10 | e4 | IEC-61000-4-2 | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | ONSEMI | MSOP 10, 3x3 | 10 | 846AE | unknown | EAR99 | 8541.10.00.50 | onsemi | |||||||
|
CM1220-04CP
onsemi
|
$51.1516 | Yes | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 6 V | 4 | AVALANCHE | Not Qualified | R-PBGA-B5 | e1 | 5 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | ONSEMI | WLCSP5, 1.33x0.96 | 5 | 567AY | compliant | EAR99 | 8541.10.00.50 | onsemi | CSP-5 | |||||||||||||||
|
CM1225-04DE
onsemi
|
$51.2298 | Yes | Obsolete | 10 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | Not Qualified | R-PDSO-N10 | e3 | MO-229C | 1 | 260 | 30 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | ONSEMI | UDFN10, 2.5x1, 0.5P | 10 | 517BB | unknown | EAR99 | 8541.10.00.50 | onsemi | UUDFN-10 | |||||||||||
|
CM1224-04MR
onsemi
|
Check for Price | Yes | Obsolete | 950 mV | 10 V | 1 µA | 400 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | ZENER | 5 V | Not Qualified | S-PDSO-G10 | e4 | IEC-61000-4-2 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | ONSEMI | MSOP 10, 3x3 | 10 | 846AE | compliant | EAR99 | 8541.10.00.50 | onsemi | SOP-10 | ||||
|
CM1220-04CS
California Micro Devices
|
Check for Price | No | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 6 V | 4 | AVALANCHE | Not Qualified | R-PBGA-B5 | e0 | 5 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | BOTTOM | CALIFORNIA MICRO DEVICES CORP | CSP | 5 | unknown | EAR99 | 8541.10.00.50 | R-PBGA-B5 | |||||||||||||||||
|
CM1220-08CP
California Micro Devices
|
Check for Price | Yes | Transferred | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 8 ELEMENTS | YES | 6 V | 8 | AVALANCHE | Not Qualified | R-PBGA-B10 | e1 | 10 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | CALIFORNIA MICRO DEVICES CORP | CSP | 10 | unknown | EAR99 | 8541.10.00.50 | 1.96 X 1.33 MM, 0.644 MM HEIGHT, LEAD FREE, CSP-10 | |||||||||||||||||
|
CM1223-04SO
onsemi
|
Check for Price | Yes | Obsolete | 8.8 V | 225 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | Not Qualified | R-PDSO-G6 | e4 | MO-178AB | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23, 6 Lead, 1.6x2.9 | 6 | 527AJ | unknown | EAR99 | 8541.10.00.50 | onsemi | ROHS COMPLIANT, MO-178, 6 PIN | ||||||||||
|
CM1220-08CS
California Micro Devices
|
Check for Price | No | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 8 ELEMENTS | YES | 6 V | 8 | AVALANCHE | Not Qualified | R-PBGA-B10 | e0 | 10 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | BOTTOM | CALIFORNIA MICRO DEVICES CORP | CSP | 10 | unknown | EAR99 | 8541.10.00.50 | R-PBGA-B10 |