Filter Your Search
1 - 2 of 2 results
|
CM21X7R225K25AT
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Not Recommended | 2.2 µF | 25 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KYOCERA CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
CM21X7R225K25AT
KYOCERA Corporation
|
Check for Price | Yes | Not Recommended | 2.2 µF | 25 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KYOCERA CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |