Filter Your Search
1 - 1 of 1 results
|
|
CM252016-R47ML
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 1 Ω | 20 % | YES | 25.2 MHz | 155 mA | 160 MHz | FERRITE | 25 | 1008 | RF INDUCTOR | 1 | NO | e2 | 100 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | CHIP, 1008, ROHS COMPLIANT | EAR99 | 8504.50.80.00 |