Filter Your Search
1 - 2 of 2 results
|
|
CM252016-R82ML
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 820 nH | 1.4 Ω | 20 % | YES | 25.2 MHz | 130 mA | 125 MHz | FERRITE | 25 | 1008 | RF INDUCTOR | 1 | NO | e2 | 100 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | CHIP, 1008, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||
|
|
CM252016-R82M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 820 nH | 1.4 Ω | 20 % | YES | 25.2 MHz | 130 mA | 25.2 MHz | POLYMER | 25 | 1008 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | CHIP, 1008 | EAR99 | 8504.50.80.00 |