Filter Your Search
1 - 10 of 583 results
|
CMA30E1600PN
IXYS Corporation
|
$1.6220 | Yes | Yes | Transferred | HIGH RELIABILITY | SINGLE | e3 | UL RECOGNIZED | -40 °C | 150 °C | IXYS CORP | TO-220AB | TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | ISOLATED | 150 µs | 500 V/us | 28 mA | 1.6 V | 80 mA | TO-220AB | R-PSFM-T3 | 2 mA | 280 A | 1 | 3 | 23 kA | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 47 A | 1.6 kV | 1.6 kV | NO | MATTE TIN | THROUGH-HOLE | SINGLE | SCR | |||||||
|
CMA30E1600PZ-TUB
IXYS Corporation
|
$1.7166 | Transferred | IXYS CORP | , | unknown | EAR99 | SCR | ||||||||||||||||||||||||||||||||||||||||||
|
CMA30E1600PB
IXYS Corporation
|
$2.3320 | Yes | Yes | Transferred | SINGLE | -40 °C | 150 °C | IXYS CORP | TO-220AB | TO-220, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | ANODE | 150 µs | 500 V/us | 28 mA | 1.6 V | 60 mA | TO-220AB | R-PSFM-T3 | 2 mA | 1 | 3 | 47 kA | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 47 A | 1.6 kV | 1.6 kV | NO | THROUGH-HOLE | SINGLE | SCR | NOT SPECIFIED | NOT SPECIFIED | ||||||||||
|
CMA30E1600PZ-TUB
Littelfuse Inc
|
$2.4950 | Active | SINGLE | IEC-60747 | -40 °C | 125 °C | LITTELFUSE INC | , | unknown | EAR99 | 8541.30.00.80 | ANODE | 150 µs | 500 V/us | 28 mA | 1.3 V | 60 mA | TO-263AB | R-PSSO-G2 | 10 µA | 280 A | 1 | 2 | 30 kA | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 47 A | 1.6 kV | 1.6 kV | YES | GULL WING | SINGLE | SCR | LITTELFUSE | 1.42 V | |||||||||||||
|
CMA30E1600PZ-TRL
Littelfuse Inc
|
$3.7030 | Active | SINGLE | IEC-60747 | -40 °C | 125 °C | LITTELFUSE INC | , | unknown | EAR99 | 8541.30.00.80 | ANODE | 150 µs | 500 V/us | 28 mA | 1.3 V | 60 mA | TO-263AB | R-PSSO-G2 | 10 µA | 280 A | 1 | 2 | 30 kA | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 47 A | 1.6 kV | 1.6 kV | YES | GULL WING | SINGLE | SCR | LITTELFUSE | 1.42 V | |||||||||||||
|
CMA30P1600FC
IXYS Corporation
|
$9.6185 | Yes | Yes | Transferred | SINGLE | e3 | UL RECOGNIZED | -40 °C | 150 °C | IXYS CORP | ROHS COMPLIANT, PLASTIC, I4-PAC, 5 PIN | 5 | compliant | EAR99 | 8541.30.00.80 | ISOLATED | 150 µs | 80 mA | 1.2 V | 100 mA | R-PSIP-T5 | 2 mA | 430 A | 1 | 5 | 30 kA | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Not Qualified | 47 A | 1.6 kV | 1.6 kV | NO | MATTE TIN | THROUGH-HOLE | SINGLE | SCR | |||||||||||
|
CMA3090-0000-000R0B0A50E
Cree, Inc.
|
$23.7050 | Yes | Transferred | CREE INC | compliant | 8541.40.20.00 | SINGLE COLOR LED | ||||||||||||||||||||||||||||||||||||||||||
|
CMA3090-0000-000R0H0A50G
Cree, Inc.
|
$23.7050 | Yes | Transferred | CREE INC | compliant | 8541.40.20.00 | SINGLE COLOR LED | ||||||||||||||||||||||||||||||||||||||||||
|
CMA3090-0000-000R0H0A65E
Cree, Inc.
|
$23.7050 | Yes | Transferred | CREE INC | compliant | 8541.40.20.00 | SINGLE COLOR LED | ||||||||||||||||||||||||||||||||||||||||||
|
CMA3090-0000-000R0B0A40E
Cree, Inc.
|
$23.7050 | Yes | Transferred | CREE INC | compliant | 8541.40.20.00 | SINGLE COLOR LED |