Filter Your Search
1 - 4 of 4 results
|
CMB02070X4709GB200
Vishay Intertechnologies
|
$0.2101 | Yes | Active | 47 Ω | 2 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | 70 °C | YES | 500 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | TR, Blister, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | |||||
|
CMB02070X4709GB200
Vishay Beyschlag
|
$0.3311 | Yes | Yes | Active | 47 Ω | 2 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | 70 °C | YES | 500 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | TR, Blister, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2309 | unknown | Vishay | EAR99 | 8533.10.00.42 | ||
|
CMB02070X4709FB200
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 Ω | 1 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | 70 °C | YES | 500 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | TR, Blister, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | ||||||
|
CMB02070X4709GB700
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 47 Ω | 2 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | 70 °C | YES | 500 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | TR, Blister, 13 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2309 | unknown | EAR99 | 8533.10.00.42 |