Filter Your Search
1 - 10 of 2,432 results
|
CMC20333CU2S-1.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | SMD, 4 PIN | unknown | Clock | ||
|
CMC20328DU19S-80.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 80 MHz | 50 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | SMD, 4 PIN | unknown | Clock | ||
|
CMC20318DU13S-1.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | SMD, 4 PIN | unknown | Clock | ||
|
CMC20328DU1E-1.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 50 % | 15 pF | 2.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | SMD, 4 PIN | unknown | Clock | ||
|
CMC20318DU13S-80.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 80 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | unknown | Clock | |||
|
CMC20318AU1E-1.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 10 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | SMD, 4 PIN | compliant | Clock | ||
|
CMC20325BU19E-1.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | unknown | Clock | |||
|
CMC20333AV10E-1.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | SMD, 4 PIN | unknown | Clock | ||
|
CMC20333DV3E-80.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 80 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | SMD, 4 PIN | unknown | Clock | ||
|
CMC20318CU9S-80.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 80 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | unknown | Clock |