Filter Your Search
1 - 2 of 2 results
|
CMC20318AU16S-80.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 80 MHz | 10 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | SMD, 4 PIN | unknown | Clock | ||
|
CMC20318AU16S-1.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 10 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | SMD, 4 PIN | unknown | Clock |