Filter Your Search
1 - 2 of 2 results
|
CMC20328BV3E-80.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 80 MHz | 20 % | 15 pF | 2.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | unknown | Clock | |||
|
CMC20328BV3E-1.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 20 % | 15 pF | 2.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | unknown | Clock | SMD, 4 PIN |