Filter Your Search
1 - 2 of 2 results
|
CMD015S-TPS112
Cristek Interconnects Inc
|
Check for Price | No | No | Active | 15 | 2 | 28 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | B | STAINLESS STEEL | TIN LEAD | D MICROMINIATURE CONNECTOR | STANDARD: M83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 24 AWG | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | RECEPTACLE | WIRE, STRANDED | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | THREADED | ONE | WITH CABLE ASSEMBLY | WIRE | 0.308 inch | 0.234 inch | 0.935 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
CMD015S-TPS112-EU
Cristek Interconnects Inc
|
Check for Price | Active | 15 | 2 | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | B | STAINLESS STEEL | D MICROMINIATURE CONNECTOR | NO | 24 AWG | NO | NO | YES | RECEPTACLE | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | SCREW | ONE | GENERAL PURPOSE | WIRE | 0.308 inch | 0.234 inch | 0.935 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 |