Filter Your Search
1 - 10 of 1,269 results
|
CMD17-21VGC/TR8
Visual Communications Company
|
$0.2565 | Yes | Yes | Active | 1.6 mm | SINGLE | -40 °C | 85 °C | VISUAL COMMUNICATIONS COMPANY LLC | compliant | EAR99 | 8541.40.60.50 | Visual Communications Company | GREEN | 30 mA | 2.8 V | CLEAR | 0.006 cd | 10.0 mcd | SURFACE MOUNT | 1 | 2 | SINGLE COLOR LED | 1.1 mm | TR, 7 INCH | 570 nm | 5 V | RECTANGULAR | 1.4 mm | YES | 140 deg | |||||||||||||||||||||||||||||||||||
|
CMD17-21VRC/TR8
Visual Communications Company
|
$0.2565 | Yes | Yes | Active | 1.6 mm | SINGLE | -40 °C | 85 °C | VISUAL COMMUNICATIONS COMPANY LLC | compliant | EAR99 | 8541.40.60.50 | Visual Communications Company | HIGH EFFICIENCY RED | 30 mA | 2.8 V | CLEAR | 0.0045 cd | 13.0 mcd | SURFACE MOUNT | 1 | 2 | SINGLE COLOR LED | 1.1 mm | TR, 7 INCH | 640 nm | 5 V | RECTANGULAR | 1.4 mm | YES | 140 deg | |||||||||||||||||||||||||||||||||||
|
CMD17-21VRD/TR8
Visual Communications Company
|
$0.2583 | Yes | Yes | Active | 1.6 mm | SINGLE | -40 °C | 85 °C | VISUAL COMMUNICATIONS COMPANY LLC | compliant | EAR99 | 8541.40.60.50 | Visual Communications Company | HIGH EFFICIENCY RED | 30 mA | 2.8 V | DIFFUSED RED | 0.003 cd | 6.0 mcd | SURFACE MOUNT | 1 | 2 | SINGLE COLOR LED | 1.1 mm | TR, 7 INCH | 640 nm | 5 V | RECTANGULAR | 1.4 mm | YES | 140 deg | |||||||||||||||||||||||||||||||||||
|
CMD17-21VGD/TR8
Visual Communications Company
|
$0.2956 | Yes | Yes | Active | 1.6 mm | SINGLE | -40 °C | 85 °C | VISUAL COMMUNICATIONS COMPANY LLC | compliant | EAR99 | 8541.40.60.50 | Visual Communications Company | GREEN | 30 mA | 2.8 V | DIFFUSED | 0.004 cd | 7.0 mcd | SURFACE MOUNT | 1 | 2 | SINGLE COLOR LED | 1.1 mm | TR, 7 INCH | 570 nm | 5 V | RECTANGULAR | 1.4 mm | YES | 140 deg | |||||||||||||||||||||||||||||||||||
|
CMD17-21VYC/TR8
Visual Communications Company
|
$0.3247 | Yes | Yes | Active | 1.6 mm | SINGLE | -40 °C | 85 °C | VISUAL COMMUNICATIONS COMPANY LLC | compliant | EAR99 | 8541.40.60.50 | Visual Communications Company | YELLOW | 30 mA | 2.8 V | CLEAR | 0.005 cd | 12.0 mcd | SURFACE MOUNT | 1 | 2 | SINGLE COLOR LED | 1.1 mm | TR, 7 INCH | 585 nm | 5 V | RECTANGULAR | 1.4 mm | YES | 140 deg | |||||||||||||||||||||||||||||||||||
|
TCMD-17-01
Samtec Inc
|
$5.0819 | Yes | Yes | Active | 34 | 2 | 2 mm | MALE | BOARD AND CABLE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | IDC/SOLDER | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||||||||||
|
TCMD-17-S-02.00-01
Samtec Inc
|
$5.9286 | Yes | Active | 34 | 2 | 2 mm | MALE | BOARD | TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8544.42 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||
|
HCMD-17-01
Samtec Inc
|
$6.0592 | Yes | Yes | Active | 34 | 2 | 1 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | NO | 28 AWG | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.2 inch | 0.31 inch | 1.7 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||
|
TCMD-17-S-03.00-01
Samtec Inc
|
$6.2929 | Yes | Active | 34 | 2 | MALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | EAR99 | 8544.42 | LEAD FREE | ||||||||||||||||||||||||||||||||||||||||||
|
TCMD-17-S-08.00-01
Samtec Inc
|
$6.4717 | Yes | Active | 34 | 2 | MALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | LEAD FREE |