Filter Your Search
1 - 10 of 10 results
|
CMDD4448PBFREE
Central Semiconductor Corp
|
Check for Price | Active | 250 mA | 1 V | 4 ns | 25 nA | 275 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 A | 1 | 20 V | R-PDSO-G2 | e3 | 1 | 175 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | |||||||
|
CMDD4448BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 720 mV | 4 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||
|
CMDD4448BK
Central Semiconductor Corp
|
Check for Price | No | Active | 250 mA | 720 mV | 4 ns | 275 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | Not Qualified | R-PDSO-G2 | e0 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | R-PDSO-G2 | 2 | |||||||||||
|
CMDD4448PBFREE#N/A
Central Semiconductor Corp
|
Check for Price | Active | 250 mA | 1 V | 4 ns | 25 nA | 275 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 A | 1 | 20 V | R-PDSO-G2 | e3 | 1 | 175 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
CMDD4448TR
Central Semiconductor Corp
|
Check for Price | No | Active | 250 mA | 720 mV | 4 ns | 275 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | Not Qualified | R-PDSO-G2 | e0 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | PLASTIC, SUPERMINI-2 | 2 | |||||||||||
|
CMDD4448TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 720 mV | 4 ns | 25 nA | 275 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | 20 V | R-PDSO-G2 | e3 | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
CMDD4448TIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 250 mA | 1 V | 4 ns | 25 nA | 275 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 A | 1 | 20 V | R-PDSO-G2 | e0 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 | |||||||||
|
CMDD4448
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 1 V | 4 ns | 25 nA | 275 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | 20 V | R-PDSO-G2 | e0 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | SOD-323, 2 PIN | 2 | ||||||||
|
CMDD4448TIN/LEAD#N/A
Central Semiconductor Corp
|
Check for Price | Active | 250 mA | 1 V | 4 ns | 25 nA | 275 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 A | 1 | 20 V | R-PDSO-G2 | e0 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||
|
CMDD4448#N/A
Central Semiconductor Corp
|
Check for Price | Active | 250 mA | 1 V | 4 ns | 25 nA | 275 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | 20 V | R-PDSO-G2 | e0 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | R-PDSO-G2 |