Filter Your Search
1 - 1 of 1 results
|
CMDD4448TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 720 mV | 4 ns | 25 nA | 275 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | 20 V | R-PDSO-G2 | e3 | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 |