Filter Your Search
1 - 10 of 19 results
|
CMDSH-3
Central Semiconductor Corp
|
Check for Price | No | No | Active | 100 mA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-G2 | e0 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | 2 | SUPERMINI-2 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
CMDSH-3TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 100 mA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-G2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | |||||||||||||||||
|
CMDSH-3BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 100 mA | 550 mV | 15 µA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 A | 1 | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | R-PDSO-G2 | ||||||||||
|
CMDSH-3PBFREE#N/A
Central Semiconductor Corp
|
Check for Price | Active | 100 mA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | R-PDSO-G2 | |||||||||||||
|
CMDSH-3TR13
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 100 mA | 550 mV | 15 µA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 A | 1 | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | R-PDSO-G2 | ||||||||||
|
CMDSH-3BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 100 mA | 800 mV | 1 µA | 250 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 750 mA | 1 | 25 V | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
CMDSH-3
Micro Commercial Components
|
Check for Price | No | Obsolete | 100 mA | 800 mV | 1 µA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 750 mA | 1 | Not Qualified | R-PDSO-G2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | 2 | compliant | EAR99 | 8541.10.00.70 | ULTRA SMALL, PLASTIC PACKAGE-2 | ||||||||||||
|
CMDSH-3-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 100 mA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 21 V | 1 | SCHOTTKY | 750 mA | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | 2 | compliant | EAR99 | 8541.10.00.70 | ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | |||||||||||
|
CMDSH-3#N/A
Central Semiconductor Corp
|
Check for Price | Active | 100 mA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-G2 | e0 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | R-PDSO-G2 | |||||||||||||
|
CMDSH-3TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 100 mA | 800 mV | 1 µA | 250 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 750 mA | 1 | 25 V | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 |