Filter Your Search
1 - 9 of 9 results
|
CMDZ5V1TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 250 mW | 5.1 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 60 Ω | 5 % | e3 | 1 | 175 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
CMDZ5V1TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 2 µA | 250 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 480 Ω | 1.53 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 | 2 | |||||||
|
CMDZ5V1PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 900 mV | 5 mA | 2 µA | 250 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 2 V | 5 % | R-PDSO-G2 | e3 | 1 | 175 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | SOD-323, 2 PIN | |||||||
|
CMDZ5V1
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 250 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 480 Ω | 5 % | Not Qualified | R-PDSO-G2 | e0 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | PLASTIC, SUPERMINI-2 | 2 | ||||||||||
|
CMDZ5V1TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 2 µA | 250 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 480 Ω | 1.53 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 | 2 | ||||||||
|
CMDZ5V1TR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 5 mA | 2 µA | 250 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 480 Ω | 1.53 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 | 2 | |||||||
|
CMDZ5V1BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 2 µA | 250 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 480 Ω | 1.53 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 | 2 | |||||||
|
CMDZ5V1TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 900 mV | 5 mA | 2 µA | 250 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 2 V | 5 % | R-PDSO-G2 | e0 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SOD-323, 2 PIN | ||||||||
|
CMDZ5V1BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 250 mW | 5.1 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 60 Ω | 5 % | e3 | 1 | 175 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |