Filter Your Search
1 - 2 of 2 results
|
CMF060310R0,1%25PPM/KKP20
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 10 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.7 mm | 950 µm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
CMF060310R0,1%25PPM/KKP
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 10 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 75 V | e3 | TS 16949 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |