Filter Your Search
1 - 3 of 3 results
|
CMF5533K000JNRE88
Vishay Intertechnologies
|
Check for Price | No | No | Active | 33 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e0 | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
CMF5533K000JNRE
Vishay Intertechnologies
|
Check for Price | No | Active | 33 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e0 | 175 °C | -55 °C | Tubular | 2 | TR, 11.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||
|
CMF5533K000JNRE
Vishay Dale
|
Check for Price | No | No | Active | 33 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e0 | 175 °C | -55 °C | Tubular | 2 | TR, 11.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |