Filter Your Search
1 - 2 of 2 results
|
CMF556M9800FKEK
Vishay Dale
|
$1.0747 | Yes | Yes | Active | 6.98 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | -55 °C | Tubular | 2 | Bulk | MATTE TIN | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
CMF556M9800FKEK
Vishay Intertechnologies
|
$4.1412 | Yes | Active | 6.98 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | -55 °C | Tubular | 2 | Bulk | MATTE TIN | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |