Filter Your Search
1 - 4 of 4 results
|
CMF602K0000FKEK
Vishay Intertechnologies
|
$0.2222 | Yes | Active | 2 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 500 V | e3 | 175 °C | -55 °C | Tubular | 2 | Bulk | MATTE TIN | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
CMF602K0000FKEK64
Vishay Dale
|
$0.5233 | Yes | Yes | Active | 2 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | e3 | 165 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | MATTE TIN | WIRE | 810 µm | 38.1 mm | 3.68 mm | 9.4 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
CMF602K0000FKEK64
Vishay Intertechnologies
|
$1.0303 | Yes | Active | 2 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | e3 | 165 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | MATTE TIN | WIRE | 810 µm | 38.1 mm | 3.68 mm | 9.4 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
CMF602K0000FKEK
Vishay Dale
|
$1.0747 | Yes | Yes | Active | 2 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 500 V | e3 | 175 °C | -55 °C | Tubular | 2 | Bulk | MATTE TIN | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |