Filter Your Search
1 - 4 of 4 results
|
CMF607K1500FHEB
Vishay Dale
|
$0.1176 | Yes | Yes | Active | 7.15 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 500 V | e3 | 175 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | MATTE TIN | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
CMF607K1500FHEB
Vishay Intertechnologies
|
$0.2020 | Yes | Active | 7.15 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 500 V | e3 | 175 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | MATTE TIN | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
CMF607K1500FHEB143
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.15 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 500 V | e3 | 165 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.90 | |||||
|
CMF607K1500FHEB70
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 7.15 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 8 INCH | Matte Tin (Sn) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |