Filter Your Search
1 - 8 of 8 results
|
CMHZ5233BBK
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 500 mW | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 5 % | Not Qualified | R-PDSO-G2 | e0 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
CMHZ5233B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 500 mW | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
CMHZ5233BTR13
Central Semiconductor Corp
|
Check for Price | Active | 20 mA | 500 mW | 6 V | ZENER DIODE | SINGLE | YES | 1 | 7 Ω | 5 % | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
CMHZ5233BTR
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 500 mW | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 5 % | Not Qualified | R-PDSO-G2 | e0 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
CMHZ5233BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 900 mV | 20 mA | 5 µA | 500 mW | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 1.6 kΩ | 3.5 V | 2.28 mV/°C | 5 % | R-PDSO-G2 | e0 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOD-123, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
CMHZ5233BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 900 mV | 20 mA | 5 µA | 500 mW | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 1.6 kΩ | 3.5 V | 2.28 mV/°C | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOD-123, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||
|
CMHZ5233BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 500 mW | 6 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 7 Ω | 5 % | e3 | 1 | 150 °C | Matte Tin (Sn) | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
CMHZ5233BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 500 mW | 6 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 7 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |