Filter Your Search
1 - 10 of 10 results
|
CMKD2838TR
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 1 V | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 4 | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G6 | 6 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
CMKD2838PBFREE#N/A
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 1.2 V | 4 ns | 100 nA | 350 mW | SILICON | 75 V | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 4 | GENERAL PURPOSE | 300 mA | 1 | 50 V | R-PDSO-G6 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
CMKD2838TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 1.2 V | 4 ns | 100 nA | 350 mW | SILICON | 75 V | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 4 | GENERAL PURPOSE | 300 mA | 1 | 50 V | R-PDSO-G6 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | |||||||||||
|
CMKD2838TIN/LEAD#N/A
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 1.2 V | 4 ns | 100 nA | 350 mW | SILICON | 75 V | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 4 | GENERAL PURPOSE | 300 mA | 1 | 50 V | R-PDSO-G6 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
CMKD2838BK
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 1 V | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 4 | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G6 | 6 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
CMKD2838BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 1 V | 4 ns | RECTIFIER DIODE | YES | 75 V | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
CMKD2838
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 mA | 1.2 V | 4 ns | 100 nA | 350 mW | SILICON | 75 V | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 4 | GENERAL PURPOSE | 300 mA | 1 | 50 V | R-PDSO-G6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | 6 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||
|
CMKD2838#N/A
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 1.2 V | 4 ns | 100 nA | 350 mW | SILICON | 75 V | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 4 | GENERAL PURPOSE | 300 mA | 1 | 50 V | R-PDSO-G6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
CMKD2838PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 1.2 V | 4 ns | 100 nA | 350 mW | SILICON | 75 V | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 4 | GENERAL PURPOSE | 300 mA | 1 | 50 V | R-PDSO-G6 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | |||||||||||
|
CMKD2838TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 1 V | 4 ns | RECTIFIER DIODE | YES | 75 V | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |