Filter Your Search
1 - 7 of 7 results
|
CMKD7000EPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 1 V | 4 ns | 500 nA | 250 mW | SILICON | 120 V | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 120 V | 4 | GENERAL PURPOSE | 500 mA | 1 | 100 V | R-PDSO-G6 | e3 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 | |||||||||
|
CMKD7000ETRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 650 mV | 4 ns | 100 µA | 250 mW | RECTIFIER DIODE | YES | 120 V | GENERAL PURPOSE | 50 V | e3 | 1 | 150 °C | -65 °C | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||
|
CMKD7000ETIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 1 V | 4 ns | 500 nA | 250 mW | SILICON | 120 V | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 120 V | 4 | GENERAL PURPOSE | 500 mA | 1 | 100 V | R-PDSO-G6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | |||||||||
|
CMKD7000ETR
Central Semiconductor Corp
|
Check for Price | No | Active | 650 mV | 4 ns | 100 µA | 250 mW | RECTIFIER DIODE | YES | 120 V | GENERAL PURPOSE | 50 V | e0 | 150 °C | -65 °C | Tin/Lead (Sn85Pb15) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||
|
CMKD7000E
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 1 V | 4 ns | 500 nA | 250 mW | SILICON | 120 V | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 120 V | 4 | GENERAL PURPOSE | 1 | 100 V | Not Qualified | R-PDSO-G6 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | R-PDSO-G6 | 6 | 8541.10.00.70 | ||||||||||
|
CMKD7000EBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 650 mV | 4 ns | 100 µA | 250 mW | RECTIFIER DIODE | YES | 120 V | GENERAL PURPOSE | 50 V | e3 | 1 | 150 °C | -65 °C | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||
|
CMKD7000EBK
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 650 mV | 4 ns | 100 µA | 250 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 120 V | 4 | GENERAL PURPOSE | 50 V | Not Qualified | R-PDSO-G6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ULTRAMINI-6 | 6 | 8541.10.00.70 |