Filter Your Search
1 - 5 of 5 results
|
CMLD4448DOGBK
Central Semiconductor Corp
|
Check for Price | No | Active | 250 mA | 1 V | 4 ns | 500 nA | 250 mW | SILICON | 120 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 120 V | 2 | GENERAL PURPOSE | 1 A | 1 | 100 V | R-PDSO-F6 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | |||||||
|
CMLD4448DOGTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 1 V | 4 ns | 500 nA | 250 mW | SILICON | 120 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 120 V | 2 | GENERAL PURPOSE | 1 A | 1 | 100 V | R-PDSO-F6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | ||
|
CMLD4448DOGBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 1 V | 4 ns | 500 nA | 250 mW | SILICON | 120 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 120 V | 2 | GENERAL PURPOSE | 1 A | 1 | 100 V | R-PDSO-F6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | ||
|
CMLD4448DOGTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 250 mA | 1 V | 4 ns | 500 nA | 250 mW | SILICON | 120 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 120 V | 2 | GENERAL PURPOSE | 1 A | 1 | 100 V | R-PDSO-F6 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | |||||||
|
CMLD4448DOGBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 250 mA | 1 V | 4 ns | 500 nA | 250 mW | SILICON | 120 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 120 V | 2 | GENERAL PURPOSE | 1 A | 1 | 100 V | R-PDSO-F6 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 |